Filter Your Search
1 - 10 of 32 results
|
RS5160K2%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 160 kΩ | 2 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | NO | 750 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
RS5165K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 165 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS5169K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 169 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS516.91%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 16.9 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS51.65K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.65 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS51.62K1%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.62 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS516B6S
Thomas & Betts
|
Check for Price | Active | CE;CUL;UL | THOMAS & BETTS CORP | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | SNAP | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | CABLE | WATERPROOF | |||||||||||||||||||||||||||||
|
RS516.21%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 16.2 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS5 (1%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
RS51.65%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.6 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | RS5 (5%TOL) | NO | 750 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 35 mm | 8.5 mm | 24.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RS516K2%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 16 kΩ | 2 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | NO | 750 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |