Filter Your Search
1 - 3 of 3 results
|
RS3-2415DZ/H3
RECOM Power Inc
|
$22.9859 | Yes | Active | 24 V | 15 V | 27 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | , SIP7/8,.23 | compliant | EAR99 | RECOM Power | ||||
|
RS3-2415DZ
RECOM Power Inc
|
$23.6186 | Yes | Active | 24 V | 15 V | 27 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | e3 | Not Qualified | 71 °C | -40 °C | 260 | 5 | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | RECOM Power | ||
|
RS3-2415DZ/H2
RECOM Power Inc
|
$30.1623 | Yes | Active | 24 V | 15 V | 27 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3 W | R-XSMA-T7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | ROHS COMPLIANT, SIP-8/7 | compliant | EAR99 | RECOM Power |