Filter Your Search
1 - 10 of 79 results
|
RS2-42-SG-15
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | .556 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.197 inch | 0.335 inch | 2.12 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SRS-242-S1-TH
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 1 | 1.27 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||
|
MRS2-42-U-SMT-P-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 990.6 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 200VAC V | NO | 500 MΩ | e4 | UL, CSA | -40 °C | 105 °C | LOCATING POSTS | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 2.921 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.089 inch | 0.839 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SRS242SG
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 42 | 2 | 787.4 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | LOCKING | ONE | FLASH inch | SOLDER | 0.12 inch | 0.127 inch | 0.651 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SRS242U
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 42 | 2 | 787.4 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | LOCKING | ONE | FLASH inch | SOLDER | 0.12 inch | 0.127 inch | 0.651 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2RS2-42-G-PP-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS, PICK & PLACE PAD | 500VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.165 inch | 0.169 inch | 1.659 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RS242T
Methode Electronics Inc
|
Check for Price | Obsolete | 42 | 2 | 2.54 mm | 2 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 1.668 N | 5 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | 0.331 inch | 0.138 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
SRS-242-S2-TH
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 1 | 1.27 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||
|
2RS2-42-G-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0546 mm | SURFACE MOUNT | 0.165 inch | 0.177 inch | 1.659 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2RS2-42-T-CB
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.169 inch | 1.659 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |