Filter Your Search
1 - 10 of 102 results
Select Parts | Part Number |
---|
|
RS20.562OHM1%R
SEI Stackpole Electronics Inc
|
||
|
RS20.515%T
SEI Stackpole Electronics Inc
|
||
|
RS205M-HF
Rectron Semiconductor
|
||
|
RS20.5621%T
SEI Stackpole Electronics Inc
|
||
|
RS20.5361%R
SEI Stackpole Electronics Inc
|
||
|
RS205-C
Secos Corporation
|
||
|
RS205
Formosa Microsemi Co Ltd
|
||
|
RS20.5361%A
SEI Stackpole Electronics Inc
|
||
|
RS205
Surge Components Inc
|
||
|
RS20.5111%
SEI Stackpole Electronics Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Elements |
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Breakdown Voltage-Min
|
Configuration | Diode Type |
Forward Voltage-Max (VF)
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Output Current-Max
|
Rep Pk Reverse Voltage-Max
|
Diode Element Material
|
JESD-30 Code
|
Package Body Material
|
Terminal Form
|
Terminal Position
|
No | Obsolete | 562 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||
No | Obsolete | 510 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (5%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||
Active | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
No | Obsolete | 562 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||
No | Obsolete | 536 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||
Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | NO | 125 °C | 4 | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 600 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 50 A | 1 | 2 A | 600 V | |||||||||||||||||||||||||||||||||
No | Obsolete | 536 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||
Active | IN-LINE | NO | 125 °C | -55 °C | 4 | 4 | RECTANGULAR | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | 600 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 50 A | 1 | 2 A | 600 V | SILICON | R-PSIP-W4 | PLASTIC/EPOXY | WIRE | SINGLE | |||||||||||||||||||||||
No | Obsolete | 511 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |
|
RS20.562OHM1%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 562 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||
|
RS20.515%T
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 510 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (5%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
RS205M-HF
Rectron Semiconductor
|
Check for Price Buy | Active | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RS20.5621%T
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 562 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
RS20.5361%R
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 536 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
RS205-C
Secos Corporation
|
Check for Price Buy | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RS205
Formosa Microsemi Co Ltd
|
Check for Price Buy | Contact Manufacturer | NO | 125 °C | 4 | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 600 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 50 A | 1 | 2 A | 600 V | ||||||||||||||||||||||||||||||||||
|
RS20.5361%A
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 536 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | 70 °C | RS2 (1%TOL) | NO | 350 V | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 700 µm | 30 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
RS205
Surge Components Inc
|
Check for Price Buy | Active | IN-LINE | NO | 125 °C | -55 °C | 4 | 4 | RECTANGULAR | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | 600 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 50 A | 1 | 2 A | 600 V | SILICON | R-PSIP-W4 | PLASTIC/EPOXY | WIRE | SINGLE | ||||||||||||||||||||||||
|
RS20.5111%
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 511 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RS | FLAME PROOF | 70 °C | NO | 350 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |