Filter Your Search
1 - 10 of 53 results
|
RS205M
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
RS205
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
RS205M-HF
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
SRS205
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | 125 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||
|
RS205
Surge Components Inc
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | R-PSIP-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
4RS205M-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RS205-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
RS205M-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | RS-2M, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
FRS205L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-XSIP-T4 | e3 | 125 °C | -65 °C | 260 | 10 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-XSIP-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
RS205
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | R-PSIP-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | UNIOHM CORP | RS-2, 4 PIN | 4 | unknown | EAR99 | 8541.10.00.80 |