Filter Your Search
1 - 4 of 4 results
|
RS2003M-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 20 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2003MLS-B
Rectron Semiconductor
|
Check for Price | Active | 20 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RS2003M-C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 20 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
RS2003M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 20 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | 4 | not_compliant | EAR99 | 8541.10.00.80 |