Filter Your Search
1 - 10 of 264 results
|
RS1J-E3/61T
Vishay Intertechnologies
|
$0.0172 | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | ||||||||||||||
|
RS1J-13-F
SPC Multicomp
|
$0.0214 | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
RS1J_R1_00001
PanJit Semiconductor
|
$0.0439 | Yes | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | PANJIT | EAR99 | 8541.10.00.80 | ||||||||||||||||||
![]() |
RS1J
Fairchild Semiconductor Corporation
|
$0.0806 | Yes | Yes | Transferred | 1 A | 1.3 V | 250 ns | 1.19 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214 | 2 | 2LD, SMA, JEDEC DO-214, VARIATION AC | ||||||||
|
CD214A-RS1J
Bourns Inc
|
$0.1034 | Yes | Active | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-N2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | BOURNS INC | R-PDSO-N2 | compliant | Bourns | EAR99 | 8541.10.00.80 | 2020-01-22 | ||||||||||
|
RS1J-13-F
Diodes Incorporated
|
$0.1187 | No | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | Diodes Incorporated | EAR99 | 8541.10.00.80 | 2 | SMA | |||||||||||
|
NRVHPRS1JFA
onsemi
|
$0.1341 | Yes | Active | 800 mA | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123FL, 2 PIN | not_compliant | onsemi | EAR99 | 8541.10.00.80 | 425AB | ||||||||||
|
RS1JFSHMWG
Taiwan Semiconductor
|
$0.1468 | Yes | Obsolete | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-128, 2 PIN | compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
RS1J-E3/61T
Vishay Semiconductors
|
$0.1483 | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||||
|
RS1J
onsemi
|
$0.1518 | Yes | Active | 1 A | 1.3 V | 250 ns | 1.19 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA, 2 PIN | not_compliant | onsemi | EAR99 | 8541.10.00.80 | 403AE |