Parametric results for: rs1\425r00fe70 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs1425r00fe70
Select parts from the table below to compare.
Compare
Compare
RS1/425R00FE70
Vishay Intertechnologies
Check for Price Yes Active 25 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 3.1623 V e3 250 °C -65 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
RS1/425R00FE70
Vishay Dale
Check for Price Yes Yes Active 25 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 3.1623 V e3 250 °C -65 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 2.16 mm 6.35 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80