Filter Your Search
1 - 2 of 2 results
|
RS02BR5600DE70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 mΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2961 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
RS02BR5600DE70
Vishay Dale
|
Check for Price | Yes | Yes | Active | 560 mΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.2961 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |