Parametric results for: rs02b690r0fe12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rs02b690r0fe12
Select parts from the table below to compare.
Compare
Compare
RS02B690R0FE12
Vishay Dale
Check for Price Yes Yes Active 690 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 45.4973 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
RS02B690R0FE12
Vishay Intertechnologies
Check for Price Yes Active 690 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 45.4973 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant