Filter Your Search
1 - 1 of 1 results
|
RS01A173R0FE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 173 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-PRF-26 | 25 °C | NO | 13.1529 V | e3 | 250 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |