Filter Your Search
1 - 2 of 2 results
|
RS0022K000FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 89.4427 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Vishay | ||
|
RS0022K000FE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 89.4427 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |