Parametric results for: rs-4815d under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: rs4815d
Select parts from the table below to compare.
Compare
Compare
RS-4815DZ
RECOM Power Inc
$20.0510 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-8/7 8/7 compliant EAR99 RECOM Power
RS-4815D
RECOM Power Inc
$21.3272 Yes Yes Active 48 V 15 V 72 V 36 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-8/7 8/7 compliant EAR99 RECOM Power
RS-4815DZ/H3
RECOM Power Inc
$23.1825 Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-8/7 8/7 compliant EAR99 RECOM Power
RS-4815D/H3
RECOM Power Inc
Check for Price Yes Yes Active 48 V 15 V 72 V 36 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE , 8/7 compliant EAR99 RECOM Power
RS-4815DZ/H2
RECOM Power Inc
Check for Price Yes Yes Active 48 V 15 V 72 V 18 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 2 W R-XSMA-T7 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE , 8/7 compliant EAR99 RECOM Power
RS-4815D/H2
RECOM Power Inc
Check for Price Yes Yes Active 48 V 15 V 72 V 36 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE , 8/7 compliant EAR99 RECOM Power