Filter Your Search
1 - 10 of 51 results
|
RS207
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PSIP-W4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.80 | 2018-04-06 | |||||||||||
|
RS207M
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 150 °C | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
RS207
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 2 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PSIP-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | RS-2, 4 PIN | 4 | ||||||||||
|
RS207
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 125 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RS207
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 125 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RS207L
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RS207M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.05 V | 200 nA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | 1 kV | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | Rectron | |||||||
|
RS207L-C
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSIP-W4 | e3 | UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-W4 | |||||||||||
|
RS207
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 2 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PSIP-W4 | 125 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RS207M-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |