Parametric results for: rs-2006 under Bridge Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: rs2006
Select parts from the table below to compare.
Compare
Compare
RS2006M
Rectron Semiconductor
$1.8980 Yes Yes Active 20 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 300 A 1 Not Qualified R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 4 not_compliant EAR99 8541.10.00.80 Rectron
RS2006M-C
Rectron Semiconductor
Check for Price Yes Yes Active 20 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 300 A 1 Not Qualified R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 4 not_compliant EAR99 8541.10.00.80
RS2006M-B
Rectron Semiconductor
Check for Price Yes Yes Active 20 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 300 A 1 Not Qualified R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 4 not_compliant EAR99 8541.10.00.80
ERS2006M-B
Rectron Semiconductor
Check for Price Active 20 A 1.3 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 250 A 1 R-PSFM-T4 UL LISTED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 compliant EAR99 8541.10.00.80 2018-11-06
RS2006MLS-B
Rectron Semiconductor
Check for Price Active 20 A 1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 240 A 1 R-PSFM-T4 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 compliant EAR99 8541.10.00.80
ERS2006M-C
Rectron Semiconductor
Check for Price Active 20 A 1.3 V SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 250 A 1 R-PSFM-T4 UL LISTED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE RECTRON LTD R-PSFM-T4 compliant EAR99 8541.10.00.80 2018-11-06