Filter Your Search
1 - 3 of 3 results
|
RS05K201JTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 200 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RS-05K201JT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 200 Ω | 5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||
|
RS05K201JTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 200 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |