Filter Your Search
1 - 2 of 2 results
|
RRA22H3FBRNN
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROUND TYPE | ELECTRICAL RATINGS AVAILABLE FOR EN STANDARD ALSO | 10A@125VAC | 10 A | 125 V | e3 | -20 °C | 85 °C | PANEL MOUNT | NO | Tin (Sn) | QUICK CONNECT | 19.9 mm | 18.2 mm | 21.36 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
RRA22H3FBRNN
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROUND TYPE | ELECTRICAL RATINGS AVAILABLE FOR EN STANDARD ALSO | 10A@125VAC | 10 A | 125 V | e3 | -20 °C | 85 °C | PANEL MOUNT | NO | Tin (Sn) | QUICK CONNECT | 19.9 mm | 18.2 mm | 21.36 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.65 |