Filter Your Search
1 - 4 of 4 results
|
RR1220Q360D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 36 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.007 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RR1220Q-360-D
Cyntec Co Ltd
|
Check for Price | Obsolete | 36 Ω | 0.5 % | 100 mW | 0805 | SMT | -50,50 ppm/°C | FIXED RESISTOR | THIN FILM | RR1220(10OHM-91OHM) | 100 V | 125 °C | -55 °C | Chip | 2 | TR | 400 µm | 2 mm | 1.25 mm | CYNTEC CO LTD | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
RR1220Q-360-D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 36 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 100 V | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | NOT SPECIFIED | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0805 | compliant | |||||||||||||
|
RR1220Q-360-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 36 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |