Parametric results for: rr0816q-54r9-d-72r under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rr0816q54r9d72r
Select parts from the table below to compare.
Compare
Compare
RR0816Q-54R9-D-72R
Susumu Co Ltd
Check for Price Yes Yes Not Recommended 54.9 Ω 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30