Parametric results for: rr0306p153d under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: rr0306p153d
Select parts from the table below to compare.
Compare
Compare
RR0306-P-153-D
Cyntec Co Ltd
Check for Price Obsolete 15 kΩ 0.5 % 50 mW 0201 SMT 25 ppm/°C FIXED RESISTOR THIN FILM RR0306 RR0306 15 V 125 °C -55 °C Chip 2 TR 230 µm 600 µm 300 µm CYNTEC CO LTD unknown EAR99
RR0306P-153-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 15 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM YES 15 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND THIN FILM TECHNOLOGY CORP compliant EAR99 CHIP 8533.21.00.30
RR0306P153D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 15 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 15 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 229 µm 610 µm 305 µm THIN FILM TECHNOLOGY CORP compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30
RR0306P153DT5
Susumu Co Ltd
Check for Price Obsolete 15 kΩ 50 mW 0201 SMT 25 ppm/°C FIXED RESISTOR METAL FILM 15 V Chip 2 TR 230 µm 600 µm 300 µm SUSUMU CO LTD compliant EAR99 SMT, 0201
RR0306P-153-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 15 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 15 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP compliant , 0201