Parametric results for: rr0306p-472-d under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: rr0306p472d
Select parts from the table below to compare.
Compare
Compare
RR0306-P-472-D
Cyntec Co Ltd
Check for Price Obsolete 4.7 kΩ 0.5 % 50 mW 0201 SMT 25 ppm/°C FIXED RESISTOR THIN FILM RR0306 RR0306 15 V 125 °C -55 °C Chip 2 TR 230 µm 600 µm 300 µm CYNTEC CO LTD SMT, 0201 unknown EAR99
RR0306P472D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 4.7 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 15 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 229 µm 610 µm 305 µm THIN FILM TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RR0306P-472-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 4.7 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM YES 15 V e0 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
RR0306P-472-D-C
Thin Film Technology Corp (TFT)
Check for Price Yes Yes Active 4.7 kΩ 0.5 % 50 mW 0201 SURFACE MOUNT FIXED RESISTOR THIN FILM RR YES 15 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND THIN FILM TECHNOLOGY CORP , 0201 compliant
RR0306P472DT5
Susumu Co Ltd
Check for Price Obsolete 4.7 kΩ 50 mW 0201 SMT 25 ppm/°C FIXED RESISTOR METAL FILM 15 V Chip 2 TR 230 µm 600 µm 300 µm SUSUMU CO LTD compliant EAR99