Filter Your Search
1 - 2 of 2 results
|
RR01J1K8TB
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 1.8 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL FILM | RR | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | |||||||||||
|
RR01J1K8TR
TE Connectivity
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.6 mm | 6.8 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 |