Parametric results for: rps-30-24 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rps3024
Select parts from the table below to compare.
Compare
Compare
RPS-30-24
Mean Well
$11.5429 Yes Active 115 V 24 V 264 V 80 V 22.8 V 27.6 V 1.375 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.053025 Vrms HYBRID OTHER 30 W R-XXMA-X5 CB, CE, EAC, EN, IEC 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module-5 compliant EAR99 Mean Well