Filter Your Search
1 - 10 of 12 results
|
RPP40-4812DW-M
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDFM-P6 | 85 °C | -55 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||||||
|
RPP40-4812DW-1L
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P6 | 85 °C | -55 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW-1T
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P6 | 85 °C | -55 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 10.9 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDMA-P6 | 85 °C | -45 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW-T
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P6 | 85 °C | -55 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 10.9 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW-1M
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDFM-P6 | 85 °C | -55 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||||||
|
RPP40-4812DW-1
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDMA-P6 | 85 °C | -45 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW-F
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDMA-P6 | 85 °C | -45 °C | 255 | 5 | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 10.9 mm | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||
|
RPP40-4812DW-1B
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDFM-P6 | 85 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 | ||||||
|
RPP40-4812DW-B
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-MDFM-P6 | 85 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | MODULE | , | 6 | compliant | EAR99 |