Filter Your Search
1 - 10 of 12 results
|
RPP20-2405SW
RECOM Power Inc
|
$120.2292 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 4 A | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | 97 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26 mm | 41 mm | 13 mm | RECOM POWER GMBH | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | RECOM Power | ||||
|
RPP20-2405SW-1L
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-1B
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDFM-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | PIN/PEG | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||||
|
RPP20-2405SW-B
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 4 A | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDFM-P6 | Not Qualified | 95 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,1.8 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-6 | 6 | compliant | EAR99 | |||||||||
|
RPP20-2405SW-T
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-1F
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-1M
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-L
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-1
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
RPP20-2405SW-M
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 26 mm | 41 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 |