Filter Your Search
1 - 1 of 1 results
|
RPGW35K1470DTE
Kamaya Inc
|
Check for Price | Yes | Active | 147 Ω | 0.5 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |