Parametric results for: rpc1210 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 2,680 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: rpc1210
Select parts from the table below to compare.
Compare
Compare
RPC1210MT11M0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 11 MΩ 20 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC1210MT62R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 62 Ω 20 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC12105120%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 51 Ω 20 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RPC 70 °C RPC1210 YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RPC1210FT1R02
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.02 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC1210620K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 620 kΩ 1 % 333 mW 0805 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RPC 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RPC1210FT69R8
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 69.8 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC1210MT1K30
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 1.3 kΩ 20 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC1210DT1M13-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.13 MΩ 0.5 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RPC121018K5%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 18 kΩ 5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RPC 70 °C RPC1210 YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RPC1210DT4M64-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 4.64 MΩ 0.5 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30