Parametric results for: rpc0603jt620k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rpc0603jt620k
Select parts from the table below to compare.
Compare
Compare
RPC0603JT620K-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 620 kΩ 5 % 250 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
RPC0603JT620K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 620 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.