Filter Your Search
1 - 1 of 1 results
|
RP73PF1J12R1BTDF
TE Connectivity
|
Check for Price | Yes | Yes | Active | 12.1 Ω | 0.1 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |