Filter Your Search
1 - 1 of 1 results
|
RP73F3A27RBTE
TE Connectivity
|
Check for Price | Yes | Active | 27 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP | unknown |