Filter Your Search
1 - 1 of 1 results
|
RP60-4805SG-HC
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | S-XDMA-P8 | Not Qualified | 30 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | RECOM POWER GMBH | MODULE | PACKAGE-8 | 8 | compliant | EAR99 | RECOM Power |