Parametric results for: rp30050470s under Mains Filters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: rp30050
Select parts from the table below to compare.
Compare
Compare
RP300-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 50 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 1 mA 50-60Hz Hz EN; UL 100 °C -25 °C 64 mm 200 mm 119.5 mm ASTRODYNE TDI CORP compliant
RP300-50-10-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 50 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 100 µA 50-60Hz Hz EN; UL 100 °C -25 °C 64 mm 200 mm 119.5 mm ASTRODYNE TDI CORP compliant
RP300-500-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 500 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 10 mA 50-60Hz Hz EN; UL 100 °C -25 °C 114 mm 381 mm 244 mm ASTRODYNE TDI CORP compliant
RP300-500-10-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 500 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 100 µA 50-60Hz Hz EN; UL 100 °C -25 °C 114 mm 381 mm 244 mm ASTRODYNE TDI CORP compliant
RP300-50-0-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 50 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 50-60Hz Hz EN; UL 100 °C -25 °C 64 mm 200 mm 119.5 mm ASTRODYNE TDI CORP compliant Astrodyne TDI
RP300-500-100-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 500 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 1 mA 50-60Hz Hz EN; UL 100 °C -25 °C 114 mm 381 mm 244 mm ASTRODYNE TDI CORP compliant
RP300-50-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 50 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 20 mA 50-60Hz Hz EN; UL 100 °C -25 °C 64 mm 200 mm 119.5 mm ASTRODYNE TDI CORP compliant
RP300-500-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 500 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 20 mA 50-60Hz Hz EN; UL 100 °C -25 °C 114 mm 381 mm 244 mm ASTRODYNE TDI CORP compliant
RP300-50-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 50 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 10 mA 50-60Hz Hz EN; UL 100 °C -25 °C 64 mm 200 mm 119.5 mm ASTRODYNE TDI CORP compliant
RP300-500-0-S
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Yes Active 480 V 500 A PANEL MOUNT THREE PHASE EMI FILTER 3.5 kV 50-60Hz Hz EN; UL 100 °C -25 °C 114 mm 381 mm 244 mm ASTRODYNE TDI CORP compliant