Filter Your Search
1 - 4 of 4 results
|
RP30-2412SEW-HC
RECOM Power Inc
|
$79.2673 | Yes | Active | 24 V | 12 V | 40 V | 10 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 64 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RP30-2412SEW
RECOM Power Inc
|
$79.7246 | Yes | Active | 24 V | 12 V | 40 V | 10 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | PACKAGE-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RP30-2412SEW/N
RECOM Power Inc
|
$92.4220 | Yes | Active | 24 V | 12 V | 40 V | 10 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RP30-2412SEW/N-HC
RECOM Power Inc
|
$95.8122 | Yes | Active | 24 V | 12 V | 40 V | 10 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-PDMA-P8 | Not Qualified | 64 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8/7 | compliant | EAR99 | RECOM Power |