Filter Your Search
1 - 2 of 2 results
|
RP30-123.3SE
RECOM Power Inc
|
$94.6999 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 19.8 W | R-PDMA-P7 | Not Qualified | UL, EN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP30-123.3SE-HC
RECOM Power Inc
|
$98.7356 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.2 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 19.8 W | R-PDMA-P7 | Not Qualified | UL, EN, CSA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 17.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |