Filter Your Search
1 - 2 of 2 results
|
RP20-1205SF/N
RECOM Power Inc
|
$78.8695 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | RECOM Power | ||
|
RP20-1205SF/N-HC
RECOM Power Inc
|
$92.8594 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | RECOM POWER GMBH | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | RECOM Power |