Filter Your Search
1 - 9 of 9 results
|
RP15-2415SOFW/N
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XDMA-B6 | UL, CSA, EN | 120 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | |||
|
RP15-2415SOFW-R
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XXMA-B4 | 255 | 5 | 4 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||
|
RP15-2415SOFW/P-R
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XXMA-B6 | 255 | 5 | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||
|
RP15-2415SOFW/N-R
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XXMA-B6 | 255 | 5 | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | UNSPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||
|
RP15-2415SOF/N
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-XDMA-B6 | UL, CSA, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
RP15-2415SOFW
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XDMA-B6 | UL, CSA, EN | 120 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | |||
|
RP15-2415SOF/P
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-XDMA-B6 | UL, CSA, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | ||||
|
RP15-2415SOFW/P
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XDMA-B6 | UL, CSA, EN | 120 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | |||
|
RP15-2415SOF
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | 30 ms | R-XDMA-B4 | UL, CSA, EN | 105 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 23.9 mm | 27.9 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 |