Parametric results for: rp131k331d-tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp131k331dtr
Select parts from the table below to compare.
Compare
Compare
RP131K331D-TR
Ricoh Electronic Devices Co Ltd
Check for Price No Yes Transferred 6.5 V 1.6 V 3.3 V 450 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 7 V 0.00891 % 0.12 % 1 3.3594 V 3.2142 V CMOS 1.8 % R-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY VSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm RICOH ELECTRONIC DEVICES CO LTD DFN DFN-6 6 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Ricoh
RP131K331D-TR
Nisshinbo Micro Devices
Check for Price Yes Active 6.5 V 1.6 V 3.3 V 450 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 7 V 0.00891 % 0.12 % 1 3.3594 V 3.2142 V CMOS 1.8 % R-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY VSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm NISSHINBO MICRO DEVICES INC compliant Fixed,Positive,Single Output,Ldo Nisshinbo