Parametric results for: rp121215sa under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rp121215sa
Select parts from the table below to compare.
Compare
Select Parts Part Number
RP12-1215SA
RECOM Power Inc
RP12-1215SASMD
RECOM Power Inc
RP12-1215SA/SMD
RECOM Power Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Number of Outputs Surface Mount
Analog IC - Other Type
Number of Functions Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Yes Active 12 V 15 V 18 V 9 V 800 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDIP-T9 e3 Not Qualified 85 °C -40 °C 255 5 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
Yes Active 12 V 15 V 18 V 9 V 800 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM INTERNATIONAL POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99
Yes Active 12 V 15 V 18 V 9 V 800 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
Compare
RP12-1215SA
RECOM Power Inc
$63.9737 Yes Yes Active 12 V 15 V 18 V 9 V 800 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDIP-T9 e3 Not Qualified 85 °C -40 °C 255 5 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
RP12-1215SASMD
RECOM Power Inc
Check for Price Yes Active 12 V 15 V 18 V 9 V 800 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM INTERNATIONAL POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99
RP12-1215SA/SMD
RECOM Power Inc
Check for Price Yes Active 12 V 15 V 18 V 9 V 800 mA 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power