Parametric results for: rp120-10- under Mains Filters

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: rp12010
Select parts from the table below to compare.
Compare
Compare
RP120-10-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 400 µA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-22-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 4 mA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-0.47-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 80 µA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-10-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 1.8 mA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-100-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 18 mA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-0-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-1-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 180 µA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant
RP120-10-4.7-QD
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Active 250 V 10 A CHASSIS MOUNT SINGLE PHASE EMI FILTER 2.7 kV 800 µA 50-60Hz Hz EN; UL 100 °C -25 °C 40 mm 65 mm 51 mm ASTRODYNE TDI CORP compliant Astrodyne TDI