Parametric results for: rp12-2405sa under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: rp122405sa
Select parts from the table below to compare.
Compare
Compare
RP12-2405SAW
RECOM Power Inc
$36.0588 Yes Yes Active 24 V 5.1 V 36 V 9 V 5.038 V 5.161 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 0.2 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID INDUSTRIAL 12 W 450 ms R-XDMA-P9 e3 Not Qualified UL, EN 100 °C -40 °C 255 5 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP12-2405SA
RECOM Power Inc
$50.7796 Yes Yes Active 24 V 5 V 36 V 18 V 2.4 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDIP-T9 e3 Not Qualified 85 °C -40 °C 255 5 9 PLASTIC/EPOXY DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
RP12-2405SAW/SMD
RECOM Power Inc
$64.7897 Yes Active 24 V 5.1 V 36 V 9 V 5.038 V 5.161 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 0.2 % 1 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID INDUSTRIAL 12 W 450 ms R-XDMA-G18 e1 Not Qualified UL, EN 100 °C -40 °C 255 5 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 20.3 mm 32 mm 11.7 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP12-2405SASMD
RECOM Power Inc
Check for Price Yes Active 24 V 5 V 36 V 18 V 5.1612 V 2.4 A 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM INTERNATIONAL POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99
RP12-2405SA/SMD
RECOM Power Inc
Check for Price Yes Active 24 V 5 V 36 V 18 V 5.1612 V 2.4 A 1 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power