Parametric results for: rp12-1215dasmd under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp121215dasmd
Select parts from the table below to compare.
Compare
Compare
RP12-1215DA/SMD
RECOM Power Inc
$39.7114 Yes Active 12 V 15 V 18 V 9 V 14.82 V 15.18 V 400 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99 RECOM Power
RP12-1215DASMD
RECOM Power Inc
Check for Price Yes Active 12 V 15 V 18 V 9 V 14.82 V 15.18 V 400 mA 2 YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 12 W R-PDSO-G18 e1 Not Qualified 85 °C -40 °C 255 5 18 PLASTIC/EPOXY SOP GWDIP18/24,1.0 RECTANGULAR SMALL OUTLINE YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL RECOM INTERNATIONAL POWER GMBH SOP, GWDIP18/24,1.0 compliant EAR99