Filter Your Search
1 - 1 of 1 results
|
RP12-11005SAR/P
RECOM Power Inc
|
$68.7874 | Yes | Active | 110 V | 5 V | 160 V | 36 V | 4.5 V | 5.5 V | 2.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.075 Vrms | HYBRID | 12 W | 40 ms | S-XDMA-P6 | e3 | CE, EN, IEC | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |