Filter Your Search
1 - 3 of 3 results
|
RP108J181D-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP108J181D-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5.25 V | 2.3 V | 1.8 V | 630 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 6 V | 0.007965 % | 0.05 % | 1 | 1.836 V | 1.746 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.6 mm | 2.627 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | TO-252, 5 PIN | 4 | EAR99 | 8542.39.00.01 | Ricoh | |||
|
RP108J181D-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 5.25 V | 2.3 V | 1.8 V | 630 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 6 V | 0.007965 % | 0.05 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PSSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | TO-252, 5 PIN |