Filter Your Search
1 - 6 of 6 results
|
RP08-4812DAW
RECOM Power Inc
|
$50.8856 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 333 mA | 2 | NO | NO | ALSO OPERATES IN -12V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3.996 W | R-PDMA-P9 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | RECOM POWER GMBH | DIP | DIP, DIP9/24,.6 | 24/9 | compliant | EAR99 | RECOM Power | ||||||||||||
|
RP08-4812DA
RECOM Power Inc
|
$60.9521 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-P9 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DIP | , | 24/9 | compliant | EAR99 | RECOM Power | ||||||
|
RP08-4812DA/SMD
RECOM Power Inc
|
$72.9084 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
RP08-4812DASMD
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM INTERNATIONAL POWER GMBH | MODULE | , | 24/18 | compliant | EAR99 | |||||
|
RP08-4812DAWSMD
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 333 mA | 2 | YES | NO | ALSO OPERATES IN -12V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3.996 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM INTERNATIONAL POWER GMBH | MODULE | SOP, GWDIP18/24,1.0 | 24/9 | compliant | EAR99 | |||||||||||
|
RP08-4812DAW/SMD
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 333 mA | 2 | YES | NO | ALSO OPERATES IN -12V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3.996 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power |