Parametric results for: rp-1524d under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rp1524d
Select parts from the table below to compare.
Compare
Compare
RP-1524D
RECOM Power Inc
Check for Price Yes Yes Active 15 V 24 V 16.5 V 13.5 V 22.8 V 25.2 V 21 mA 2 NO NO -24V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 90 °C -40 °C 255 5 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RP-1524D/P
RECOM Power Inc
Check for Price Yes Yes Active 15 V 24 V 16.5 V 13.5 V 22.8 V 25.2 V 21 mA 2 NO NO -24V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 90 °C -40 °C 255 5 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE , SIP5/7,.05 7/5 compliant EAR99 RECOM Power
RP-1524D/P/X2
RECOM Power Inc
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99
RP-1524D/X2
RECOM Power Inc
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99