Parametric results for: rp-0905s under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rp0905s
Select parts from the table below to compare.
Compare
Compare
RP-0905S
RECOM Power Inc
$14.8957 Yes Yes Active 9 V 5 V 9.9 V 8.1 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE , SIP4/7,.05 7/4 compliant EAR99 RECOM Power
RP-0905S/X2
RECOM Power Inc
$15.9618 Yes Yes Active 9 V 5 V 9.9 V 8.1 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE SIP-7/4 7/4 compliant EAR99 RECOM Power
RP-0905S/P
RECOM Power Inc
$19.5425 Yes Yes Active 9 V 5 V 9.9 V 8.1 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE SIP-7/4 7/4 compliant EAR99 RECOM Power
RP-0905S/P/X2
RECOM Power Inc
$21.0626 Yes Yes Active 9 V 5 V 9.9 V 8.1 V 4.75 V 5.25 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SIP4/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE , SIP4/7,.05 7/4 compliant EAR99 RECOM Power