Parametric results for: rox300 under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 1,447 results

|
-
-
-
-
-
-
Manufacturer Part Number: rox300
Select parts from the table below to compare.
Compare
Compare
ROX30076M8FKRF
Vishay Dale
Check for Price No No Obsolete 76.8 MΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM ROX FLAME PROOF 25 °C NO 22.5 kV e0 230 °C -55 °C 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
ROX3004M53FKEM
Vishay Intertechnologies
Check for Price Yes Obsolete 4.53 MΩ 1 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM 25 °C NO 22.5 kV e3 230 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Matte Tin (Sn) WIRE 810 µm 38.1 mm 7.87 mm 77.47 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
ROX300130MJKF5P
Vishay Intertechnologies
Check for Price No Obsolete 130 MΩ 5 % 14 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM 25 °C NO 22.5 kV e0 230 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.87 mm 77.47 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
ROX3001K50FKF5
Vishay Intertechnologies
Check for Price No Obsolete 1.5 kΩ 1 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM 25 °C NO 22.5 kV e0 230 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 7.87 mm 77.47 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
ROX30068M0GHF5T
Vishay Intertechnologies
Check for Price No Obsolete 68 MΩ 2 % 14 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 22.5 kV e0 230 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) WIRE 8.38 mm 86.87 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
ROX300750MJKEMS
Vishay Intertechnologies
Check for Price Yes Obsolete 750 MΩ 5 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 22.5 kV e3 230 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Matte Tin (Sn) WIRE 810 µm 38.1 mm 7.87 mm 77.47 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
ROX3001M10FNRF
Vishay Dale
Check for Price No No Obsolete 1.1 MΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM ROX FLAME PROOF 25 °C NO 22.5 kV e0 230 °C -55 °C 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
ROX3003M83FNRF
Vishay Dale
Check for Price No No Obsolete 3.83 MΩ 1 % 10 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM ROX FLAME PROOF 25 °C NO 22.5 kV e0 230 °C -55 °C 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
ROX300324MFKEMP
Vishay Intertechnologies
Check for Price Yes Obsolete 324 MΩ 1 % 14 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM 25 °C NO 22.5 kV e3 230 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE Matte Tin (Sn) WIRE 1.02 mm 38.1 mm 7.87 mm 77.47 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
ROX300649KFKEE
Vishay Dale
Check for Price Yes Yes Obsolete 649 kΩ 1 % 10 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM ROX FLAME PROOF 25 °C NO 22.5 kV e3 230 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90