Filter Your Search
1 - 10 of 1,255 results
|
ROX0505M00FNLB
Vishay Intertechnologies
|
$2.1740 | No | Obsolete | FIXED RESISTOR | 2 | VISHAY INTERTECHNOLOGY INC | , | compliant | ||||||||||||||||||||||||||
|
ROX0504K70KNEL
Vishay Intertechnologies
|
$7.1448 | Yes | Obsolete | 4.7 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
ROX050100MFNEL
Vishay Intertechnologies
|
$8.6845 | Yes | Obsolete | 100 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
ROX05010M0FNEL
Vishay Intertechnologies
|
$8.7196 | Yes | Obsolete | 10 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
ROX0504M75FKEL
Vishay Intertechnologies
|
$8.7196 | Yes | Obsolete | 4.75 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
ROX05010K0FKEL
Vishay Intertechnologies
|
$8.7196 | Yes | Obsolete | 10 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
|
ROX050470KJKEEP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 470 kΩ | 5 % | 2.8 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
ROX05011K0JNLBP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11 kΩ | 5 % | 2.8 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
ROX0502K94FKEEP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.94 kΩ | 1 % | 2.8 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
ROX050560KKNLBP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 560 kΩ | 10 % | 2.8 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |