Filter Your Search
1 - 4 of 4 results
|
ROS-EDR4154+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 5 V | 500 mV | 150 MHz/V | 3.192 GHz | 2.903 GHz | 8 dBm | -70 dBc/Hz | 18 mA | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.572mm | MINI-CIRCUITS | unknown | |||
|
POS-75ROS-EDR4154+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 3.8 MHz/V | 75 MHz | 37.5 MHz | 8 dBm | -87 dBc/Hz | 20 mA | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | MINI-CIRCUITS | unknown | |||||||
|
ROS-EDR4154
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 4.5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 5 V | 500 mV | 150 MHz/V | 3.192 GHz | 2.903 GHz | 8 dBm | -70 dBc/Hz | 18 mA | e0 | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.572mm | MINI-CIRCUITS | unknown | ||
|
POS-75ROS-EDR4154
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 16 V | 1 V | 3.8 MHz/V | 75 MHz | 37.5 MHz | 8 dBm | -87 dBc/Hz | 20 mA | e0 | 85 °C | -55 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown |