Parametric results for: rosedr4039 under Voltage Controlled Oscillators

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: rosedr4039
Select parts from the table below to compare.
Compare
Compare
ROS-EDR4039+
Mini-Circuits
Check for Price Yes Yes Obsolete 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 5 V 500 mV 11 MHz/V 1.118 GHz 1.074 GHz 6 dBm -71 dBc/Hz 8 mA e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 12.7mm x 12.7mm x 4.572mm MINI-CIRCUITS unknown
ROS-EDR4039/2
Mini-Circuits
Check for Price No No Active 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 112 MHz/V 1.315 GHz 1 GHz 3 dBm -75 dBc/Hz 25 mA e0 85 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 12.7mm x 12.7mm x 4.572mm MINI-CIRCUITS unknown
ROS-EDR4039
Mini-Circuits
Check for Price No No Active 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 5 V 500 mV 11 MHz/V 1.118 GHz 1.074 GHz 6 dBm -71 dBc/Hz 8 mA e0 85 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 12.7mm x 12.7mm x 4.572mm MINI-CIRCUITS unknown
ROS-EDR4039/2+
Mini-Circuits
Check for Price Yes Yes Obsolete 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 112 MHz/V 1.315 GHz 1 GHz 3 dBm -75 dBc/Hz 25 mA e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 12.7mm x 12.7mm x 4.572mm MINI-CIRCUITS unknown